
H120B-24.000-18-3030-TR | |
|---|---|
DigiKey Part Number | 2151-H120B-24.000-18-3030-TR-ND - Tape & Reel (TR) 2151-H120B-24.000-18-3030-TRCT-ND - Cut Tape (CT) 2151-H120B-24.000-18-3030-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H120B-24.000-18-3030-TR |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.45600 | €4.56 |
| 25 | €0.43160 | €10.79 |
| 50 | €0.41380 | €20.69 |
| 100 | €0.39670 | €39.67 |
| 250 | €0.37520 | €93.80 |
| 500 | €0.35966 | €179.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.34478 | €344.78 |
| 2 000 | €0.33053 | €661.06 |
| 3 000 | €0.32246 | €967.38 |
| 5 000 | €0.31258 | €1,562.90 |
| 7 000 | €0.30625 | €2,143.75 |
| 10 000 | €0.29967 | €2,996.70 |
| 12 000 | €0.29637 | €3,556.44 |
| 24 000 | €0.28414 | €6,819.36 |
| 25 000 | €0.28343 | €7,085.75 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.65260 |

