
CL5032-50.000-2.5-25-X-T-TR | |
|---|---|
DigiKey Part Number | 2151-CL5032-50.000-2.5-25-X-T-TR-ND - Tape & Reel (TR) 2151-CL5032-50.000-2.5-25-X-T-TRCT-ND - Cut Tape (CT) 2151-CL5032-50.000-2.5-25-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL5032-50.000-2.5-25-X-T-TR |
Description | XTAL OSC XO 50MHZ 2.5V LVDS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 60mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.46000 | €4.46 |
| 10 | €3.87500 | €38.75 |
| 25 | €3.66440 | €91.61 |
| 50 | €3.51320 | €175.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €3.36800 | €336.80 |
| 200 | €3.22890 | €645.78 |
| 300 | €3.15030 | €945.09 |
| 500 | €3.05404 | €1,527.02 |
| 700 | €2.99229 | €2,094.60 |
| 1 000 | €2.92823 | €2,928.23 |
| Unit Price without VAT: | €4.46000 |
|---|---|
| Unit Price with VAT: | €5.59730 |

