
CL3225-25.000-3.3-25-X-T-TR | |
|---|---|
DigiKey Part Number | 2151-CL3225-25.000-3.3-25-X-T-TR-ND - Tape & Reel (TR) 2151-CL3225-25.000-3.3-25-X-T-TRCT-ND - Cut Tape (CT) 2151-CL3225-25.000-3.3-25-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL3225-25.000-3.3-25-X-T-TR |
Description | XTAL OSC XO 25MHZ 3.3V LVDS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.37000 | €4.37 |
| 10 | €3.79500 | €37.95 |
| 25 | €3.58880 | €89.72 |
| 50 | €3.44040 | €172.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €3.29820 | €329.82 |
| 200 | €3.16210 | €632.42 |
| 300 | €3.08510 | €925.53 |
| 500 | €2.99082 | €1,495.41 |
| 700 | €2.93033 | €2,051.23 |
| 1 000 | €2.86761 | €2,867.61 |
| Unit Price without VAT: | €4.37000 |
|---|---|
| Unit Price with VAT: | €5.48435 |

