cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.52.008.101/0300

DigiKey Part Number
1715-5.52.008.101/0300-ND
Manufacturer
Manufacturer Product Number
5.52.008.101/0300
Description
SEALING CAP OPAQUE RED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAFI
Series
-
Packaging
Bulk
Part Status
Active
Type
Sealing Cap
For Use With/Related Products
-
Features
-
Mounting Feature
Front of Panel
Thread Size
-
Size / Dimension
-
Actuator Diameter
-
Color
Red
Material
-
Operating Temperature
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€4.53800€45.38
Manufacturers Standard Package
Unit Price without VAT:€4.53800
Unit Price with VAT:€5.69519