
5.00.350.013/1502 | |
|---|---|
DigiKey Part Number | 1715-5.00.350.013/1502-ND |
Manufacturer | |
Manufacturer Product Number | 5.00.350.013/1502 |
Description | INCAN NEON PNL IND GREEN CLEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent, Neon Panel Indicator Green Clear |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Incandescent, Neon | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Clear | |
Ratings | - | |
Voltage | - | |
Current | - | |
Panel Cutout Shape | - | |
Panel Cutout Dimensions | - | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €1.78830 | €178.83 |
| Unit Price without VAT: | €1.78830 |
|---|---|
| Unit Price with VAT: | €2.24432 |

