LED Panel Indicator Red Diffused PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3.14.002.051/0000

DigiKey Part Number
1715-3.14.002.051/0000-ND
Manufacturer
Manufacturer Product Number
3.14.002.051/0000
Description
LED PNL IND RED DIFFUSED PC PIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused PC Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAFI
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Diffused
Ratings
-
Voltage
-
Current
-
Panel Cutout Shape
-
Panel Cutout Dimensions
-
Lens Size
-
Lens Style
-
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25€9.17680€229.42
Manufacturers Standard Package
Unit Price without VAT:€9.17680
Unit Price with VAT:€11.51688