
MU13-9102 | |
|---|---|
DigiKey Part Number | MU13-9102-ND |
Manufacturer | |
Manufacturer Product Number | MU13-9102 |
Description | LED GREEN/RED DIFFUSED T/H |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.1V Green, 1.7V Red 8-DIP Module |
Datasheet | Datasheet |
Category | Lens Style Square with Flat Top |
Mfr | Lens Size 9.00mm |
Packaging Tube | Voltage - Forward (Vf) (Typ) 2.1V Green, 1.7V Red |
Part Status Obsolete | Current - Test 20mA Green, 20mA Red |
Color | Mounting Type |
Configuration Common Anode | Wavelength - Peak 570nm Green, 660nm Red |
Lens Color White | Package / Case 8-DIP Module |
Lens Transparency Diffused | Size / Dimension 10.10mm L x 10.10mm W |
Millicandela Rating | Height (Max) 9.00mm |

