Configurable Contact Block SPST-NO + SPST-NC 0.1A @ 35VAC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Contact Block SPST-NO + SPST-NC 0.1A @ 35VAC/DC
1715-1123-ND
1715-1123-ND

1.20.126.003/0000

DigiKey Part Number
1715-1.20.126.003/0000-ND
Manufacturer
Manufacturer Product Number
1.20.126.003/0000
Description
CONTACT BLOCK SPST 0.1A 35V
Customer Reference
Detailed Description
Configurable Contact Block SPST-NO + SPST-NC 0.1A @ 35VAC/DC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Requires
Switch Body
Manufacturer
RAFI
Termination Style
PC Pin
Series
Contact Rating @ Voltage
0.1A @ 35VAC/DC
Packaging
Tube
(Select First, Then Apply Filters) Compatible Series
Rafix 22 FS
Part Status
Obsolete
Base Product Number
Circuit
SPST-NO + SPST-NC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.20.146.003/0000RAFI01715-1.20.146.003/0000-ND€14.59133MFR Recommended
In-Stock: 12
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€16.53000€16.53
10€14.97400€149.74
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€16.53000
Unit Price with VAT:€20.74515