Jackscrew Socket For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3215-3005-3005-28

DigiKey Part Number
1772-3103-ND
Manufacturer
Manufacturer Product Number
M3215-3005-3005-28
Description
METRIC HEX JACK SCREWS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Jackscrew Socket
For Use With/Related Products
D-Sub Connectors
Features
Hardware Included, Lock Washer
Length - Threaded Portion Below Head
0.197" (5.00mm)
Length - Below Head
0.197" (5.00mm)
Thread Size
M3x0.5 Socket, M3x0.5 Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 219
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.79000€0.79
10€0.67100€6.71
25€0.62880€15.72
50€0.59860€29.93
100€0.57010€57.01
250€0.53436€133.59
500€0.50882€254.41
1 000€0.48451€484.51
2 500€0.45418€1,135.45
Manufacturers Standard Package
Unit Price without VAT:€0.79000
Unit Price with VAT:€0.99145