Round Spacer Unthreaded Aluminum 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1245-25-AL

DigiKey Part Number
1772-3410-ND
Manufacturer
Manufacturer Product Number
1245-25-AL
Description
ROUND SPACER ALUMINUM 50.80MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Aluminum 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.252" (6.40mm)
Diameter - Outside
0.500" (12.70mm) 1/2"
Between Board Height
2.000" (50.80mm)
Length - Overall
2.000" (50.80mm) 2"
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€3.72000€3.72
5€3.17400€15.87
10€2.98100€29.81
25€2.75720€68.93
50€2.60860€130.43
100€2.47570€247.57
250€2.32124€580.31
500€2.21842€1,109.21
1 000€2.12630€2,126.30
Manufacturers Standard Package
Unit Price without VAT:€3.72000
Unit Price with VAT:€4.66860