Hex Standoff Threaded M3x0.5 Aluminum 0.551" (14.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2149-3005-AL

DigiKey Part Number
1772-2646-ND
Manufacturer
Manufacturer Product Number
M2149-3005-AL
Description
HEX STANDOFF M3X0.5 ALUM 14MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Aluminum 0.551" (14.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (6.00mm) Hex
Between Board Height
0.551" (14.00mm)
Length - Overall
0.739" (18.76mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 359
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.02000€1.02
5€0.85400€4.27
10€0.79600€7.96
25€0.72960€18.24
50€0.68580€34.29
100€0.64680€64.68
250€0.60148€150.37
500€0.57136€285.68
1 000€0.54437€544.37
Manufacturers Standard Package
Unit Price without VAT:€1.02000
Unit Price with VAT:€1.28010