Round Spacer Unthreaded Stainless Steel 0.512" (13.01mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0602-4-SS

DigiKey Part Number
1772-3159-ND
Manufacturer
Manufacturer Product Number
M0602-4-SS
Description
ROUND SPACER SS 13.01MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Stainless Steel 0.512" (13.01mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.169" (4.29mm)
Diameter - Outside
0.315" (8.00mm)
Between Board Height
0.512" (13.01mm)
Length - Overall
0.512" (13.01mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2.31000€2.31
5€1.95800€9.79
10€1.83400€18.34
25€1.69040€42.26
50€1.59520€79.76
100€1.51040€151.04
250€1.41164€352.91
500€1.34602€673.01
1 000€1.28723€1,287.23
Manufacturers Standard Package
Unit Price without VAT:€2.31000
Unit Price with VAT:€2.89905