
2168-1032-SS | |
|---|---|
DigiKey Part Number | 1772-2168-1032-SS-ND |
Manufacturer | |
Manufacturer Product Number | 2168-1032-SS |
Description | HEX STANDOFF #10-32 SS 7.94MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Stainless Steel 0.313" (7.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.94mm) | |
Between Board Height | 0.313" (7.94mm) | |
Length - Overall | 0.313" (7.94mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.70000 | €2.70 |
| 5 | €2.30000 | €11.50 |
| 10 | €2.15700 | €21.57 |
| 25 | €1.99120 | €49.78 |
| Unit Price without VAT: | €2.70000 |
|---|---|
| Unit Price with VAT: | €3.38850 |

