Hex Standoff Threaded #10-32 Steel 0.750" (19.05mm) 3/4" Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4579-1032-S-12

DigiKey Part Number
1772-3567-ND
Manufacturer
Manufacturer Product Number
4579-1032-S-12
Description
HEX STANDOFF #10-32 STEEL 3/4"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #10-32 Steel 0.750" (19.05mm) 3/4" Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.313" (7.95mm) 5/16" Hex
Between Board Height
0.750" (19.05mm) 3/4"
Length - Overall
1.125" (28.58mm)
Features
-
Material
Plating
Chromate, Zinc
Color
Clear
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.37000€1.37
5€1.15400€5.77
10€1.08000€10.80
25€0.99200€24.80
50€0.93400€46.70
100€0.88230€88.23
250€0.82208€205.52
500€0.78206€391.03
1 000€0.74624€746.24
Manufacturers Standard Package
Unit Price without VAT:€1.37000
Unit Price with VAT:€1.71935