
2110-1032-S-12 | |
|---|---|
DigiKey Part Number | 1772-3439-ND |
Manufacturer | |
Manufacturer Product Number | 2110-1032-S-12 |
Description | HEX STANDOFF #10-32 STEEL 7/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Steel 0.875" (22.23mm) 7/8" Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.56000 | €2.56 |
| 5 | €2.17600 | €10.88 |
| 10 | €2.03900 | €20.39 |
| 25 | €1.88200 | €47.05 |
| 50 | €1.77740 | €88.87 |
| 100 | €1.68430 | €168.43 |
| 250 | €1.57592 | €393.98 |
| 500 | €1.50386 | €751.93 |
| 1 000 | €1.43928 | €1,439.28 |
| Unit Price without VAT: | €2.56000 |
|---|---|
| Unit Price with VAT: | €3.21280 |

