
M0312-S-12 | |
---|---|
DigiKey Part Number | 1772-M0312-S-12-ND |
Manufacturer | |
Manufacturer Product Number | M0312-S-12 |
Description | PANEL SCREW PAN SLOTTED M4X0.7 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Pan Head Panel Screw Slotted Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M4x0.7 | |
Head Diameter | 0.252" (6.40mm) | |
Head Height | 0.157" (4.00mm) | |
Length - Below Head | 0.571" (14.50mm) | |
Length - Overall | 0.728" (18.50mm) | |
Material | Steel | |
Plating | Zinc, Clear Chromate | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.71000 | €1.71 |
5 | €1.44200 | €7.21 |
10 | €1.35000 | €13.50 |
25 | €1.24280 | €31.07 |
50 | €1.17140 | €58.57 |
100 | €1.10770 | €110.77 |
250 | €1.03364 | €258.41 |
500 | €0.98444 | €492.22 |
1 000 | €0.94035 | €940.35 |
Unit Price without VAT: | €1.71000 |
---|---|
Unit Price with VAT: | €2.14605 |