
8341-1032-A | |
|---|---|
DigiKey Part Number | 1772-8341-1032-A-ND |
Manufacturer | |
Manufacturer Product Number | 8341-1032-A |
Description | HANDLE ALUMINUM MTG CTR 3.5" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.500" (38.10mm) | |
Length - Center to Center | 3.500" (88.90mm) | |
Thread/Screw/Hole Size | #10-32 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.45000 | €8.45 |
| 5 | €7.22400 | €36.12 |
| 10 | €6.75200 | €67.52 |
| 25 | €6.17520 | €154.38 |
| 50 | €5.77200 | €288.60 |
| 100 | €5.39490 | €539.49 |
| 250 | €4.93396 | €1,233.49 |
| 500 | €4.89252 | €2,446.26 |
| Unit Price without VAT: | €8.45000 |
|---|---|
| Unit Price with VAT: | €10.60475 |

