
8307-1032-A-24 | |
|---|---|
DigiKey Part Number | 1772-8307-1032-A-24-ND |
Manufacturer | |
Manufacturer Product Number | 8307-1032-A-24 |
Description | HANDLE ALUMINUM MTG CTR 5.5" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.750" (44.45mm) | |
Length - Center to Center | 5.500" (139.70mm) | |
Thread/Screw/Hole Size | #10-32 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.80000 | €14.80 |
| 5 | €12.64800 | €63.24 |
| 10 | €11.82100 | €118.21 |
| 25 | €10.81160 | €270.29 |
| 50 | €10.10520 | €505.26 |
| 100 | €9.44510 | €944.51 |
| 250 | €9.38756 | €2,346.89 |
| Unit Price without VAT: | €14.80000 |
|---|---|
| Unit Price with VAT: | €18.57400 |

