
8196-832-SS | |
|---|---|
DigiKey Part Number | 1772-8196-832-SS-ND |
Manufacturer | |
Manufacturer Product Number | 8196-832-SS |
Description | HANDLE S STEEL MTG CTR 3.5" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Stainless Steel Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.750" (44.45mm) | |
Length - Center to Center | 3.500" (88.90mm) | |
Thread/Screw/Hole Size | #8-32 | |
Material | Stainless Steel | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.45000 | €10.45 |
| 5 | €8.93400 | €44.67 |
| 10 | €8.35000 | €83.50 |
| 25 | €7.63680 | €190.92 |
| 50 | €7.13760 | €356.88 |
| 100 | €6.67140 | €667.14 |
| 250 | €6.35016 | €1,587.54 |
| Unit Price without VAT: | €10.45000 |
|---|---|
| Unit Price with VAT: | €13.11475 |

