
8126-832-SS-20 | |
|---|---|
DigiKey Part Number | 1772-3532-ND |
Manufacturer | |
Manufacturer Product Number | 8126-832-SS-20 |
Description | HANDLE S STEEL MTG CTR 2.5" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Stainless Steel Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.500" (38.10mm) | |
Length - Center to Center | 2.500" (63.50mm) | |
Thread/Screw/Hole Size | #8-32 | |
Material | Stainless Steel | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €33.97000 | €33.97 |
| 5 | €29.78000 | €148.90 |
| 10 | €28.28600 | €282.86 |
| 25 | €26.54800 | €663.70 |
| 50 | €25.39140 | €1,269.57 |
| 100 | €24.35450 | €2,435.45 |
| 250 | €23.14624 | €5,786.56 |
| Unit Price without VAT: | €33.97000 |
|---|---|
| Unit Price with VAT: | €42.63235 |

