
7334-B-440-AL-7 | |
|---|---|
DigiKey Part Number | 1772-3901-ND |
Manufacturer | |
Manufacturer Product Number | 7334-B-440-AL-7 |
Description | ROUND STANDOFF #4-40 ALUM 7.94MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Aluminum 0.313" (7.94mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.150" (3.81mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.313" (7.94mm) | |
Length - Overall | 0.418" (10.61mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.20000 | €3.20 |
| 5 | €2.72800 | €13.64 |
| 10 | €2.56100 | €25.61 |
| 25 | €2.36600 | €59.15 |
| 50 | €2.23660 | €111.83 |
| 100 | €2.12130 | €212.13 |
| 250 | €1.98696 | €496.74 |
| 500 | €1.89758 | €948.79 |
| 1 000 | €1.81752 | €1,817.52 |
| Unit Price without VAT: | €3.20000 |
|---|---|
| Unit Price with VAT: | €4.01600 |

