
2396-3716-S-12 | |
---|---|
DigiKey Part Number | 1772-2396-3716-S-12-ND |
Manufacturer | |
Manufacturer Product Number | 2396-3716-S-12 |
Description | HEX STANDOFF 3/8"-16 STL 50.80MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded 3/8"-16 Steel 2.000" (50.80mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Between Board Height | 2.000" (50.80mm) | |
Length - Overall | 2.000" (50.80mm) 2" | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €7.32000 | €7.32 |
5 | €6.30600 | €31.53 |
10 | €5.94500 | €59.45 |
25 | €5.52640 | €138.16 |
50 | €5.24820 | €262.41 |
100 | €4.99910 | €499.91 |
250 | €4.70932 | €1,177.33 |
500 | €4.51634 | €2,258.17 |
1 000 | €4.34326 | €4,343.26 |
Unit Price without VAT: | €7.32000 |
---|---|
Unit Price with VAT: | €9.18660 |