
4532-440-SS-20 | |
|---|---|
DigiKey Part Number | 1772-4532-440-SS-20-ND |
Manufacturer | |
Manufacturer Product Number | 4532-440-SS-20 |
Description | HEX STANDOFF #4-40 SS 3/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.562" (14.27mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.84000 | €1.84 |
| 5 | €1.55800 | €7.79 |
| 10 | €1.45700 | €14.57 |
| 25 | €1.34160 | €33.54 |
| 50 | €1.26460 | €63.23 |
| 100 | €1.19580 | €119.58 |
| 250 | €1.11600 | €279.00 |
| 500 | €1.06292 | €531.46 |
| 1 000 | €1.01540 | €1,015.40 |
| Unit Price without VAT: | €1.84000 |
|---|---|
| Unit Price with VAT: | €2.30920 |

