
4532-440-S-12 | |
|---|---|
DigiKey Part Number | 1772-2866-ND |
Manufacturer | |
Manufacturer Product Number | 4532-440-S-12 |
Description | HEX STANDOFF #4-40 STEEL 3/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Steel 0.375" (9.53mm) 3/8" Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.563" (14.29mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.93000 | €2.93 |
| 5 | €2.49200 | €12.46 |
| 10 | €2.33700 | €23.37 |
| 25 | €2.15800 | €53.95 |
| 50 | €2.03920 | €101.96 |
| 100 | €1.93310 | €193.31 |
| 250 | €1.80968 | €452.42 |
| 500 | €1.72754 | €863.77 |
| 1 000 | €1.65394 | €1,653.94 |
| Unit Price without VAT: | €2.93000 |
|---|---|
| Unit Price with VAT: | €3.67715 |

