
4503-632-SS | |
|---|---|
DigiKey Part Number | 1772-1616-ND |
Manufacturer | |
Manufacturer Product Number | 4503-632-SS |
Description | HEX STANDOFF #6-32 SS 3/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | 4503-632-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.42000 | €1.42 |
| 5 | €1.19800 | €5.99 |
| 10 | €1.12000 | €11.20 |
| 25 | €1.02840 | €25.71 |
| 50 | €0.96860 | €48.43 |
| 100 | €0.91510 | €91.51 |
| 250 | €0.85284 | €213.21 |
| 500 | €0.81146 | €405.73 |
| 1 000 | €0.77442 | €774.42 |
| Unit Price without VAT: | €1.42000 |
|---|---|
| Unit Price with VAT: | €1.78210 |

