
4502-440-N | |
---|---|
DigiKey Part Number | 1772-1392-ND |
Manufacturer | |
Manufacturer Product Number | 4502-440-N |
Description | HEX STANDOFF #4-40 NYLON 5/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.313" (7.95mm) 5/16" |
Datasheet | Datasheet |
EDA/CAD Models | 4502-440-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.313" (7.95mm) 5/16" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.79000 | €1.79 |
5 | €1.51400 | €7.57 |
10 | €1.41700 | €14.17 |
25 | €1.30440 | €32.61 |
50 | €1.23000 | €61.50 |
100 | €1.16340 | €116.34 |
250 | €1.08604 | €271.51 |
500 | €1.03458 | €517.29 |
1 000 | €0.98847 | €988.47 |
Unit Price without VAT: | €1.79000 |
---|---|
Unit Price with VAT: | €2.24645 |