
4501-440-S-12 | |
---|---|
DigiKey Part Number | 1772-2079-ND |
Manufacturer | |
Manufacturer Product Number | 4501-440-S-12 |
Description | HEX STANDOFF #4-40 STEEL 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Steel 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 4501-440-S-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.438" (11.13mm) 7/16" | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.87000 | €0.87 |
5 | €0.72600 | €3.63 |
10 | €0.67600 | €6.76 |
25 | €0.61880 | €15.47 |
50 | €0.58140 | €29.07 |
100 | €0.54780 | €54.78 |
250 | €0.50884 | €127.21 |
500 | €0.48296 | €241.48 |
1 000 | €0.45979 | €459.79 |
Unit Price without VAT: | €0.87000 |
---|---|
Unit Price with VAT: | €1.09185 |