
4034-632-SS | |
|---|---|
DigiKey Part Number | 1772-4034-632-SS-ND |
Manufacturer | |
Manufacturer Product Number | 4034-632-SS |
Description | ROUND STANDOFF #6-32 SS 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Stainless Steel 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.99000 | €1.99 |
| 5 | €1.68200 | €8.41 |
| 10 | €1.57500 | €15.75 |
| 25 | €1.45080 | €36.27 |
| 50 | €1.36860 | €68.43 |
| 100 | €1.29510 | €129.51 |
| 250 | €1.20980 | €302.45 |
| 500 | €1.15302 | €576.51 |
| 1 000 | €1.10218 | €1,102.18 |
| Unit Price without VAT: | €1.99000 |
|---|---|
| Unit Price with VAT: | €2.49745 |

