
3053-B-440-B-37 | |
|---|---|
DigiKey Part Number | 1772-3053-B-440-B-37-ND |
Manufacturer | |
Manufacturer Product Number | 3053-B-440-B-37 |
Description | ROUND STANDOFF #4-40 BRASS 5/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Brass 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.730" (18.54mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 575 | €0.56374 | €324.15 |
| Unit Price without VAT: | €0.56374 |
|---|---|
| Unit Price with VAT: | €0.70749 |


