
3035-B-256-AL | |
|---|---|
DigiKey Part Number | 1772-3035-B-256-AL-ND |
Manufacturer | |
Manufacturer Product Number | 3035-B-256-AL |
Description | RND STANDOFF #2-56 ALUM 11.11MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #2-56 Aluminum 0.438" (11.11mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.438" (11.11mm) | |
Length - Overall | 0.543" (13.78mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.53000 | €2.53 |
| 5 | €2.15000 | €10.75 |
| 10 | €2.01500 | €20.15 |
| 25 | €1.85920 | €46.48 |
| 50 | €1.75600 | €87.80 |
| 100 | €1.66400 | €166.40 |
| 250 | €1.55680 | €389.20 |
| 500 | €1.48554 | €742.77 |
| Unit Price without VAT: | €2.53000 |
|---|---|
| Unit Price with VAT: | €3.17515 |

