
3020-B-256-B-5 | |
|---|---|
DigiKey Part Number | 1772-3020-B-256-B-5-ND |
Manufacturer | |
Manufacturer Product Number | 3020-B-256-B-5 |
Description | RND STANDOFF #2-56 BRASS 11.11MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #2-56 Brass 0.438" (11.11mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.156" (3.97mm) | |
Between Board Height | 0.438" (11.11mm) | |
Length - Overall | 0.543" (13.78mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 178 | €1.83916 | €327.37 |
| Unit Price without VAT: | €1.83916 |
|---|---|
| Unit Price with VAT: | €2.30815 |

