
2246-1032-SS | |
|---|---|
DigiKey Part Number | 1772-2223-ND |
Manufacturer | |
Manufacturer Product Number | 2246-1032-SS |
Description | HEX STANDOFF #10-32 SS 1" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Stainless Steel 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" Hex | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.07000 | €9.07 |
| 5 | €7.83400 | €39.17 |
| 10 | €7.39300 | €73.93 |
| 25 | €6.88240 | €172.06 |
| 50 | €6.54280 | €327.14 |
| 100 | €6.23880 | €623.88 |
| 250 | €5.88484 | €1,471.21 |
| 500 | €5.64910 | €2,824.55 |
| 1 000 | €5.43764 | €5,437.64 |
| Unit Price without VAT: | €9.07000 |
|---|---|
| Unit Price with VAT: | €11.38285 |

