
2242-632-S-12 | |
|---|---|
DigiKey Part Number | 1772-3749-ND |
Manufacturer | |
Manufacturer Product Number | 2242-632-S-12 |
Description | HEX STANDOFF #6-32 STEEL 3/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Steel 0.750" (19.05mm) 3/4" Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" Hex | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.68000 | €2.68 |
| 5 | €2.27800 | €11.39 |
| 10 | €2.13800 | €21.38 |
| 25 | €1.97320 | €49.33 |
| 50 | €1.86440 | €93.22 |
| 100 | €1.76700 | €176.70 |
| Unit Price without VAT: | €2.68000 |
|---|---|
| Unit Price with VAT: | €3.36340 |

