2126-632-AL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2126-632-AL

DigiKey Part Number
1772-3487-ND
Manufacturer
Manufacturer Product Number
2126-632-AL
Description
HEX STANDOFF #6-32 ALUM 47.63MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Aluminum 1.875" (47.63mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.875" (47.63mm)
Length - Overall
1.875" (47.63mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€3.00000€3.00
5€2.55400€12.77
10€2.39700€23.97
25€2.21440€55.36
50€2.09360€104.68
100€1.98530€198.53
250€1.85956€464.89
500€1.77590€887.95
1 000€1.70093€1,700.93
Manufacturers Standard Package
Unit Price without VAT:€3.00000
Unit Price with VAT:€3.76500