
2120-832-AL | |
|---|---|
DigiKey Part Number | 1772-2288-ND |
Manufacturer | |
Manufacturer Product Number | 2120-832-AL |
Description | HEX STANDOFF #8-32 ALUM 38.10MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Aluminum 1.500" (38.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.500" (38.10mm) | |
Length - Overall | 1.500" (38.10mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.45000 | €1.45 |
| 5 | €1.21800 | €6.09 |
| 10 | €1.13900 | €11.39 |
| 25 | €1.04760 | €26.19 |
| 50 | €0.98660 | €49.33 |
| 100 | €0.93210 | €93.21 |
| 250 | €0.86884 | €217.21 |
| 500 | €0.82676 | €413.38 |
| 1 000 | €0.78910 | €789.10 |
| Unit Price without VAT: | €1.45000 |
|---|---|
| Unit Price with VAT: | €1.81975 |

