Parametric Equivalent




2111-440-AL | |
|---|---|
DigiKey Part Number | 1772-1408-ND |
Manufacturer | |
Manufacturer Product Number | 2111-440-AL |
Description | HEX STANDOFF #4-40 ALUM 15/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.938" (23.83mm) 15/16" |
Datasheet | Datasheet |
EDA/CAD Models | 2111-440-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.938" (23.83mm) 15/16" | |
Length - Overall | 0.938" (23.83mm) 15/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.69000 | €0.69 |
| 5 | €0.57400 | €2.87 |
| 10 | €0.53400 | €5.34 |
| 25 | €0.48840 | €12.21 |
| 50 | €0.45820 | €22.91 |
| 100 | €0.43120 | €43.12 |
| 250 | €0.39988 | €99.97 |
| 500 | €0.37908 | €189.54 |
| 1 000 | €0.36047 | €360.47 |
| Unit Price without VAT: | €0.69000 |
|---|---|
| Unit Price with VAT: | €0.86595 |



