
4689-2520-S-12 | |
|---|---|
DigiKey Part Number | 1772-1298-ND |
Manufacturer | |
Manufacturer Product Number | 4689-2520-S-12 |
Description | HEX STANDOFF 1/4"-20 STL 1 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded 1/4"-20 Steel 1.500" (38.10mm) 1 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 4689-2520-S-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" Hex | |
Between Board Height | 1.500" (38.10mm) 1 1/2" | |
Length - Overall | 2.000" (50.80mm) 2" | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.23000 | €3.23 |
| 5 | €2.75000 | €13.75 |
| 10 | €2.58100 | €25.81 |
| 25 | €2.38480 | €59.62 |
| 50 | €2.25460 | €112.73 |
| 100 | €2.13830 | €213.83 |
| 250 | €2.00300 | €500.75 |
| 500 | €1.91302 | €956.51 |
| 1 000 | €1.83236 | €1,832.36 |
| Unit Price without VAT: | €3.23000 |
|---|---|
| Unit Price with VAT: | €4.05365 |



