
2101-440-N | |
|---|---|
DigiKey Part Number | 1772-1740-ND |
Manufacturer | |
Manufacturer Product Number | 2101-440-N |
Description | HEX STANDOFF #4-40 NYLON 5/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.313" (7.95mm) 5/16" |
Datasheet | Datasheet |
EDA/CAD Models | 2101-440-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.313" (7.95mm) 5/16" | |
Length - Overall | 0.313" (7.95mm) 5/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.40000 | €1.40 |
| 5 | €1.18400 | €5.92 |
| 10 | €1.10600 | €11.06 |
| 25 | €1.01600 | €25.40 |
| 50 | €0.95660 | €47.83 |
| 100 | €0.90340 | €90.34 |
| 250 | €0.84156 | €210.39 |
| 500 | €0.80048 | €400.24 |
| 1 000 | €0.76369 | €763.69 |
| Unit Price without VAT: | €1.40000 |
|---|---|
| Unit Price with VAT: | €1.75700 |

