Hex Standoff Threaded #6-32 Stainless Steel 0.188" (4.78mm) 3/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2099-632-SS

DigiKey Part Number
1772-1201-ND
Manufacturer
Manufacturer Product Number
2099-632-SS
Description
HEX STANDOFF #6-32 SS 3/16"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Stainless Steel 0.188" (4.78mm) 3/16"
Datasheet
 Datasheet
EDA/CAD Models
2099-632-SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.188" (4.78mm) 3/16"
Length - Overall
0.188" (4.78mm) 3/16"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€3.42000€3.42
5€2.91600€14.58
10€2.73800€27.38
25€2.53240€63.31
50€2.39560€119.78
100€2.27330€227.33
250€2.13100€532.75
500€2.03638€1,018.19
1 000€1.95159€1,951.59
Manufacturers Standard Package
Unit Price without VAT:€3.42000
Unit Price with VAT:€4.29210