Hex Standoff Threaded #6-32 Nylon 0.188" (4.78mm) 3/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2099-632-N

DigiKey Part Number
1772-3664-ND
Manufacturer
Manufacturer Product Number
2099-632-N
Description
HEX STANDOFF #6-32 NYLON 3/16"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Nylon 0.188" (4.78mm) 3/16"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.188" (4.78mm) 3/16"
Length - Overall
0.188" (4.76mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2.74000€2.74
5€2.32600€11.63
10€2.18000€21.80
25€2.01240€50.31
50€1.90080€95.04
100€1.80110€180.11
250€1.68540€421.35
500€1.60838€804.19
1 000€1.53937€1,539.37
Manufacturers Standard Package
Unit Price without VAT:€2.74000
Unit Price with VAT:€3.43870