
2099-632-AL | |
|---|---|
DigiKey Part Number | 1772-2985-ND |
Manufacturer | |
Manufacturer Product Number | 2099-632-AL |
Description | HEX STANDOFF #6-32 ALUM 3/16" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.188" (4.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.33000 | €1.33 |
| 5 | €1.12000 | €5.60 |
| 10 | €1.04700 | €10.47 |
| 25 | €0.96200 | €24.05 |
| 50 | €0.90560 | €45.28 |
| 100 | €0.85510 | €85.51 |
| 250 | €0.79660 | €199.15 |
| 500 | €0.75772 | €378.86 |
| 1 000 | €0.72291 | €722.91 |
| Unit Price without VAT: | €1.33000 |
|---|---|
| Unit Price with VAT: | €1.66915 |

