Round Standoff Threaded #8-32 Aluminum 3.500" (88.90mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1718-832-AL

DigiKey Part Number
1772-1718-832-AL-ND
Manufacturer
Manufacturer Product Number
1718-832-AL
Description
RND STANDOFF #8-32 ALUM 88.90MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #8-32 Aluminum 3.500" (88.90mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
3.500" (88.90mm)
Length - Overall
3.500" (88.90mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.81000€1.81
5€1.52800€7.64
10€1.43000€14.30
25€1.31680€32.92
50€1.24160€62.08
100€1.17420€117.42
250€1.09612€274.03
500€1.04422€522.11
1 000€0.99772€997.72
Manufacturers Standard Package
Unit Price without VAT:€1.81000
Unit Price with VAT:€2.27155