
0411-SS-20 | |
|---|---|
DigiKey Part Number | 1772-3947-ND |
Manufacturer | |
Manufacturer Product Number | 0411-SS-20 |
Description | PANEL SCREW KNOB SLOTTED #8-32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #8-32 Knob Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.313" (7.94mm) | |
Head Height | 0.313" (7.94mm) | |
Length - Below Head | 0.938" (23.81mm) | |
Length - Overall | 1.250" (31.75mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.80000 | €15.80 |
| 5 | €13.73600 | €68.68 |
| 10 | €13.00100 | €130.01 |
| 25 | €12.14680 | €303.67 |
| 50 | €11.57880 | €578.94 |
| 100 | €11.07010 | €1,107.01 |
| 250 | €10.47756 | €2,619.39 |
| 500 | €10.08270 | €5,041.35 |
| Unit Price without VAT: | €15.80000 |
|---|---|
| Unit Price with VAT: | €19.82900 |

