
M0715-6-SS | |
|---|---|
DigiKey Part Number | 1772-M0715-6-SS-ND |
Manufacturer | |
Manufacturer Product Number | M0715-6-SS |
Description | ROUND SPACER M6 SS 6MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M6 Stainless Steel 0.236" (6.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.252" (6.40mm) | |
Diameter - Outside | 0.512" (13.00mm) | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.236" (6.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.74000 | €3.74 |
| 5 | €3.19400 | €15.97 |
| 10 | €3.00200 | €30.02 |
| 25 | €2.77720 | €69.43 |
| 50 | €2.62860 | €131.43 |
| 100 | €2.49550 | €249.55 |
| 250 | €2.34076 | €585.19 |
| 500 | €2.23778 | €1,118.89 |
| 1 000 | €2.14548 | €2,145.48 |
| Unit Price without VAT: | €3.74000 |
|---|---|
| Unit Price with VAT: | €4.69370 |

