



1126-6-AL | |
|---|---|
DigiKey Part Number | 1772-1619-ND |
Manufacturer | |
Manufacturer Product Number | 1126-6-AL |
Description | ROUND SPACER ALUMINUM 3/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | 1126-6-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 5 | €0.23400 | €1.17 |
| 10 | €0.21700 | €2.17 |
| 25 | €0.19720 | €4.93 |
| 50 | €0.18420 | €9.21 |
| 100 | €0.17250 | €17.25 |
| 250 | €0.15892 | €39.73 |
| 500 | €0.14998 | €74.99 |
| 1 000 | €0.14198 | €141.98 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.35140 |

