



1125-4-SS | |
|---|---|
DigiKey Part Number | 1772-1393-ND |
Manufacturer | |
Manufacturer Product Number | 1125-4-SS |
Description | ROUND SPACER SS 5/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.313" (7.95mm) 5/16" |
Datasheet | Datasheet |
EDA/CAD Models | 1125-4-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.313" (7.95mm) 5/16" | |
Length - Overall | 0.313" (7.95mm) 5/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.68000 | €0.68 |
| 5 | €0.57000 | €2.85 |
| 10 | €0.53000 | €5.30 |
| 25 | €0.48520 | €12.13 |
| 50 | €0.45500 | €22.75 |
| 100 | €0.42810 | €42.81 |
| 250 | €0.39704 | €99.26 |
| 500 | €0.37638 | €188.19 |
| 1 000 | €0.35790 | €357.90 |
| Unit Price without VAT: | €0.68000 |
|---|---|
| Unit Price with VAT: | €0.85340 |

