Round Spacer Unthreaded Nylon 0.125" (3.18mm) 1/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1122-8-N

DigiKey Part Number
1772-3793-ND
Manufacturer
Manufacturer Product Number
1122-8-N
Description
ROUND SPACER NYLON 1/8"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.125" (3.18mm) 1/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.166" (4.22mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.125" (3.18mm) 1/8"
Length - Overall
0.125" (3.18mm) 1/8"
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 744
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.20000€0.20
5€0.16400€0.82
10€0.15100€1.51
25€0.13680€3.42
50€0.12720€6.36
100€0.11890€11.89
250€0.10932€27.33
500€0.10296€51.48
1 000€0.09727€97.27
Manufacturers Standard Package
Unit Price without VAT:€0.20000
Unit Price with VAT:€0.25100