
0106-SS-20 | |
---|---|
DigiKey Part Number | 1772-3696-ND |
Manufacturer | |
Manufacturer Product Number | 0106-SS-20 |
Description | PANEL SCREW KNOB SLOTTED #6-32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #6-32 Knob Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.313" (7.94mm) | |
Head Height | 0.188" (4.76mm) | |
Length - Below Head | 0.719" (18.26mm) | |
Length - Overall | 0.906" (23.02mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €8.76000 | €8.76 |
5 | €7.56400 | €37.82 |
10 | €7.13800 | €71.38 |
25 | €6.64280 | €166.07 |
50 | €6.31400 | €315.70 |
100 | €6.01950 | €601.95 |
250 | €5.67696 | €1,419.24 |
500 | €5.44872 | €2,724.36 |
1 000 | €5.24406 | €5,244.06 |
Unit Price without VAT: | €8.76000 |
---|---|
Unit Price with VAT: | €10.99380 |