Image for VS243857 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS243857

DigiKey Part Number
2201-VS243857-ND
Manufacturer
Manufacturer Product Number
VS243857
Description
RF CVBS 02R 22-14PY CR CD5 F16 G
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
19 Position Circular Connector Receptacle, Male Pins Crimp
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum Alloy
Mfr
Shell Finish
Black Cadmium
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Black
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Backshell
Number of Positions
19
Shielding
Shell Size - Insert
22-14
Current Rating (Amps)
13A
Mounting Type
Panel Mount
Voltage Rating
500VAC, 700VDC
Mounting Feature
Flange
Operating Temperature
-55°C ~ 125°C
Termination
Crimp
Contact Material
Copper Alloy
Fastening Type
Reverse Bayonet Lock
Insert Material
Rubber
Orientation
Y
Applications
Industrial
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€51.07120€5,107.12
Unit Price without VAT:€51.07120
Unit Price with VAT:€64.09436