
R948320600 | |
---|---|
DigiKey Part Number | 2201-R948320600-ND |
Manufacturer | |
Manufacturer Product Number | R948320600 |
Description | TEST LEAD BANANA TO BANANA 39.4" |
Customer Reference | |
Detailed Description | 39.4" (1000.00mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 750V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Stacking Method | Front Stacking (Both Connectors) | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Single, Stackable | |
2nd Connector | Banana Plug, Single, Stackable | |
Cable Length | 39.4" (1000.00mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Black | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | - | |
Voltage - Rated | 750V | |
Ratings | CAT II 1000V | |
Current Rating (Amps) | 5A |